
The LTC1596ACSW#TRPBF is a 16-bit single digital-to-analog converter (DAC) with a SPI and serial interface. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LTC1596ACSW#TRPBF has a settling time of 1us and is available in a tape and reel packaging with 1000 units per package.
Analog Devices LTC1596ACSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
