
The LTC1596AISW is a 16-bit single digital-to-analog converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and features a settling time of 1us. The device is packaged in a SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1596AISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596AISW technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1596AISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
