
The LTC1596BCSW#PBF is a 16-bit single channel digital-to-analog converter with a resolution of 16 bits and a number of channels of 1. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a surface mount SOIC package and is RoHS compliant. The LTC1596BCSW#PBF has a settling time of 1us and an integral nonlinearity of 2LSB.
Sign in to ask questions about the Analog Devices LTC1596BCSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596BCSW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596BCSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
