
The LTC1596BCSW#TRPBF is a 16-bit single digital-to-analog converter with a SPI interface. It features a settling time of 1us and operates over a temperature range of 0°C to 70°C. This device is packaged in a lead-free SOIC package and is available in quantities of 1000 units per reel. The LTC1596BCSW#TRPBF is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1596BCSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596BCSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596BCSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
