The LTC1596BISW#TR is a 16-bit single digital-to-analog converter from Analog Devices. It features a SPI/Serial interface and is packaged in a SOIC package. The device operates over a temperature range of -40 to 85°C. The LTC1596BISW#TR is not RoHS compliant and contains lead. It has a settling time of 1us and is available in a tape and reel packaging format with 1000 units per package.
Analog Devices LTC1596BISW#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.