
The LTC1596CCSW#PBF is a 16-bit single digital-to-analog converter (DAC) with a settling time of 1us. It operates over a temperature range of 0-70°C and is packaged in a lead-free SOIC package. This device is suitable for use in applications requiring high precision and low noise. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1596CCSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596CCSW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596CCSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
