
The LTC1596CISW#PBF is a 16-bit single channel digital-to-analog converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is RoHS compliant and lead free. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The LTC1596CISW#PBF has a settling time of 1us and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1596CISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596CISW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596CISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
