
16-bit, 1-channel Digital-to-Analog Converter (DAC) with bipolar/unipolar output polarity. Features a 200 kS/s conversion rate and 1 µs settling time. Integral Nonlinearity (INL) is 1 LSB, with a full-scale error of 6.5 LSB. Operates from a single 4.5V to 5.5V supply with a typical supply current of 10 µA. Interface options include parallel and serial. Packaged in a 28-pin SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1597-1ACG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597-1ACG#PBF technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 6.5LSB |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Settling Time | 1us |
| Supply Current | 10uA |
| Supply Type | Single |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1597-1ACG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
