
The LTC1597-1BCG is a 16-bit single digital-to-analog converter from Analog Devices. It features a settling time of 1us and operates over a temperature range of 0 to 70°C. The device is packaged in a plastic SSOP-28 package and is designed for surface mount applications. However, it is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1597-1BCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597-1BCG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1597-1BCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
