
16-bit, 1-channel Digital-to-Analog Converter (DAC) featuring a parallel interface. This general-purpose DAC offers a 2LSB Integral Nonlinearity (INL) and a full-scale error of 24LSB. Operating from a single 4.5V to 5.5V supply, it consumes a low 10µA supply current. The component is housed in a 28-pin SSOP package suitable for surface mounting, with a settling time of 1µs.
Sign in to ask questions about the Analog Devices LTC1597-1BCG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597-1BCG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 24LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 10uA |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1597-1BCG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
