
The LTC1597-1BCN is a 16-bit single digital-to-analog converter with a resolution of 16 bits and a supply voltage of 5V. It is available in a DIP package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and has a settling time of 1us. It is not RoHS compliant and contains lead. The LTC1597-1BCN is a single-supply device with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Analog Devices LTC1597-1BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597-1BCN technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1597-1BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
