
The LTC1597-1BCN#PBF is a 16-bit single digital-to-analog converter from Analog Devices. It operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply current of 10uA. The device is packaged in a lead-free DIP package and is RoHS compliant. It features a 16-bit resolution and a settling time of 1us. The LTC1597-1BCN#PBF is suitable for use in applications where high accuracy and low power consumption are required, and it can operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1597-1BCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597-1BCN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1597-1BCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
