
The LTC1597-1BIG is a 16-bit single digital-to-analog converter with a settling time of 1us. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP-28 package. This device is not RoHS compliant and contains lead. It is a surface-mount device suitable for use in high-density applications.
Analog Devices LTC1597-1BIG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.