The LTC1597-1BIG#TRPBF is a 16-bit single digital-to-analog converter with a settling time of 1us. It is packaged in a lead-free SSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC1597-1BIG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.