
The LTC1597ACG is a 16-bit digital-to-analog converter with a single channel. It operates over a temperature range of 0°C to 70°C and is powered by a single supply voltage of 4.5V to 5.5V. The device is packaged in a surface mount SSOP package and features a settling time of 1us. However, it is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LTC1597ACG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597ACG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1597ACG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
