The LTC1597ACG#TR is a 16-bit single digital-to-analog converter with a settling time of 1us. It is available in a surface mount SSOP package and operates over a temperature range of 0 to 70°C. This device is not RoHS compliant and contains lead. It is supplied in tape and reel packaging with 2000 units per package.
Analog Devices LTC1597ACG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.