
The LTC1597ACN is a 16-bit digital-to-analog converter with a settling time of 1us. It operates from a single 5V supply and is available in a through hole DIP package. The device is suitable for applications requiring high precision and low noise. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC1597ACN is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1597ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597ACN technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1597ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
