
The LTC1597ACN#PBF is a 16-bit single-channel digital-to-analog converter (DAC) available in a DIP package for through-hole mounting. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a resolution of 16 bits and a settling time of 1us.
Sign in to ask questions about the Analog Devices LTC1597ACN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597ACN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1597ACN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
