The LTC1597AIG#TR is a 16-bit single digital-to-analog converter with a settling time of 1us. It operates over a temperature range of -40°C to 85°C and is available in an SSOP package. This device is suitable for surface mount applications and is packaged in tape and reel quantities of 2000. Note that this device contains lead and is not RoHS compliant.
Analog Devices LTC1597AIG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.