; Peak Reflow Compatible (260 C): Yes; Leaded Process Compatible: Yes ; RoHS Compliant: Yes
Analog Devices LTC1597AIN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1597AIN to view detailed technical specifications.
No datasheet is available for this part.