
The LTC1597AIN#PBF is a 16-bit digital-to-analog converter in a DIP package, suitable for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a single supply voltage of 5V and a maximum operating voltage of 5.5V. It features a settling time of 1us and an integral nonlinearity of 1LSB.
Sign in to ask questions about the Analog Devices LTC1597AIN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597AIN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1597AIN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
