IC D/a Conv 16 Bit Par 28-DIP
Analog Devices LTC1597BCN technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DACPORT® |
| Settling Time | 8us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1597BCN to view detailed technical specifications.
No datasheet is available for this part.