
The LTC1597BCN#PBF is a 16-bit digital-to-analog converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a DIP package and is designed for through-hole mounting. The device is RoHS compliant and has a nominal supply current of 10uA. It features a settling time of 1us and is suitable for use in a variety of applications.
Analog Devices LTC1597BCN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
