
The LTC1597BIG is a 16-bit digital-to-analog converter with a single channel and a settling time of 1us. It operates from a 4.5V to 5.5V supply voltage and is packaged in a 28-pin SSOP package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. However, it is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1597BIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1597BIG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1597BIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
