The LTC1597BIN is a 16-bit single digital-to-analog converter from Analog Devices. It features a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C. The LTC1597BIN is not RoHS compliant due to the presence of lead.
Analog Devices LTC1597BIN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.