
The LTC1598CG is a 12-bit single-channel analog-to-digital converter with a sampling rate of 16800S/s. It operates over a temperature range of 0°C to 70°C and is available in an SSOP package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1598CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1598CG technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 16800S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1598CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.