
12-bit, single-channel SAR Analog-to-Digital Converter (ADC) with a 16.8 kS/s sampling rate. Features a serial SPI interface and operates from a single 5V supply. Offers 3 LSB integral nonlinearity and a unipolar input. Packaged in a 24-pin SSOP for surface mounting.
Analog Devices LTC1598CG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.8KS/s |
| Supply Current | 320uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1598CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
