The LTC1598CG#TR is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is available in a surface-mount SSOP package and is suitable for use in applications with a single power supply. The LTC1598CG#TR is not RoHS compliant due to the presence of lead. It is available in tape and reel packaging with 1800 units per reel.
Analog Devices LTC1598CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 16800S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.