
The LTC1598IG is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates from a single 5V supply and dissipates 500mW of power. The device is available in an SSOP package and is specified for operation over the -40°C to 85°C temperature range. The LTC1598IG is not RoHS compliant and contains lead.
Analog Devices LTC1598IG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 16800S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
