
12-bit, 8-channel analog-to-digital converter (ADC) featuring a serial SPI interface. Achieves 1LSB differential nonlinearity and 3LSB integral nonlinearity, with a full-scale error of 8LSB. Operates from a 4.5V to 5.5V supply, consuming 320uA typical supply current. Packaged in an 8-channel SSOP for surface mounting, with a sampling rate of 16.8 kS/s.
Sign in to ask questions about the Analog Devices LTC1598IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1598IG#PBF technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.8KS/s |
| Supply Current | 320uA |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1598IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
