
12-bit, 8-channel analog-to-digital converter (ADC) featuring SPI serial interface. Offers 3LSB integral nonlinearity and 0.75LSB differential nonlinearity. Operates from a 2.7V to 3.6V supply with a nominal supply current of 160µA. Packaged in an 8.5mm x 5.6mm x 0.05mm SSOP for surface mounting. RoHS compliant with a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LTC1598LCG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1598LCG#PBF technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 8LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10.5KS/s |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1598LCG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
