LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters
Analog Devices LTC1598LCG#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 10500S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.