The LTC1599AIG#TR is a 16-bit digital-to-analog converter from Analog Devices. It features a parallel interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount SSOP package and is available in quantities of 1800 per reel. Note that this device is not RoHS compliant and contains lead.
Analog Devices LTC1599AIG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.