The LTC1599AIN is a 16-bit single digital-to-analog converter with a settling time of 1us. It is available in a through hole DIP-24 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is suitable for use in applications requiring high precision and fast conversion times.
Analog Devices LTC1599AIN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.