
The LTC1599BCG#PBF is a 16-bit single channel digital-to-analog converter with a resolution of 16 bits. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a surface mount SSOP package and is RoHS compliant. It features an integral nonlinearity of 2LSB and a settling time of 1us.
Sign in to ask questions about the Analog Devices LTC1599BCG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1599BCG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1599BCG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
