
The LTC1599BCG#TRPBF is a 16-bit single channel digital-to-analog converter with a resolution of 16 bits and a settling time of 1us. It operates from a single 5V supply and is available in a surface mount SSOP package. The device is RoHS compliant and suitable for use in applications where lead-free components are required. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1599BCG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1599BCG#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1599BCG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
