16-bit, single-channel Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate and parallel interface. Features a 36-pin SSOP package for surface mounting. Operates with a dual supply voltage range of 4.75V to 5.25V, offering 3 LSB integral nonlinearity. This RoHS compliant component has a maximum power dissipation of 350mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1603CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1603CG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 18mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1603CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
