The LTC1603CG#TR is a 16-bit single-channel analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 250kS/s and is available in a surface mount SSOP package. The device is designed to be powered by dual, analog, or digital supplies. The LTC1603CG#TR has a maximum power dissipation of 350mW and is specified to operate over a temperature range of 0°C to 70°C.
Analog Devices LTC1603CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.