
The LTC1603CG#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 250,000 samples per second. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SSOP package. The device is lead-free and RoHS compliant. It is designed for use with dual supply types, including analog and digital supplies. The LTC1603CG#TRPBF is suitable for a variety of applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices LTC1603CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1603CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1603CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
