
16-bit, 333 kSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 2 LSB Integral Nonlinearity (INL) and 90 dB Signal-to-Noise Ratio (SNR). Operates with a dual 5V supply (4.75V to 5.25V) and has a maximum power dissipation of 350mW. Packaged in a 36-pin SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1604ACG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1604ACG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 350mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1604ACG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
