ADC Single SAR 100KSPS 16-Bit Parallel 28-Pin PDIP N
Analog Devices LTC1605-1CN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.