
The LTC1605-1IG#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 100kS/s. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and suitable for lead-free applications.
Sign in to ask questions about the Analog Devices LTC1605-1IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605-1IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605-1IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
