The LTC1605-1IN is a 16-bit single-channel analog-to-digital converter with a DIP package and through hole mount. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 80mW. The device is not RoHS compliant and contains lead. It has a sampling rate of 100000 samples per second and can be supplied with both analog and digital signals.
Analog Devices LTC1605-1IN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.