
16-bit, single-channel SAR Analog-to-Digital Converter (ADC) with a 100kS/s sampling rate. Features bipolar polarity, parallel interface, and a 28-pin SSOP package for surface mounting. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Offers 3LSB integral nonlinearity and a maximum power dissipation of 80mW. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1605-2CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605-2CG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Current | 11mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605-2CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
