
The LTC1605-2IG is a 16-bit analog-to-digital converter with a sampling rate of 100kS/s. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 80mW.
Sign in to ask questions about the Analog Devices LTC1605-2IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605-2IG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1605-2IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
