
The LTC1605ACG is a 16-bit analog-to-digital converter with a sampling rate of 100kS/s. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 80mW. The device is packaged in a surface-mount SSOP package and is not RoHS compliant. It is designed for use with a 5V supply voltage and is suitable for applications requiring high-resolution analog-to-digital conversion.
Analog Devices LTC1605ACG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.
