
16-bit Analog-to-Digital Converter (ADC) with a 100kSPS sampling rate and 86dB Signal-to-Noise Ratio. Features 1LSB Differential Nonlinearity and 2LSB Integral Nonlinearity. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 80mW. This general-purpose converter offers a parallel interface and is housed in a 28-pin SSOP package for surface mounting.
Sign in to ask questions about the Analog Devices LTC1605ACG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605ACG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605ACG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
