
The LTC1605ACSW is a 16-bit single-channel analog-to-digital converter with a sampling rate of 100kS/s. It is packaged in a SOIC package and features a parallel interface. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 80mW. The LTC1605ACSW is not RoHS compliant due to the presence of lead in the package.
Sign in to ask questions about the Analog Devices LTC1605ACSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605ACSW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1605ACSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.