
16-bit, 100kSPS SAR Analog-to-Digital Converter (ADC) with a single analog input. Features 2LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Offers an 86dB Signal-to-Noise Ratio (SNR) and a parallel interface. Packaged in a 28-pin SOIC surface mount package, this RoHS compliant component is suitable for general-purpose applications.
Sign in to ask questions about the Analog Devices LTC1605ACSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605ACSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605ACSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
