
The LTC1605CSW is a 16-bit single channel analog-to-digital converter with a sampling rate of 100kS/s. It is available in a SOIC package and can operate with both analog and digital supplies. The device has a maximum power dissipation of 80mW and can operate over a temperature range of 0°C to 70°C. The LTC1605CSW is not RoHS compliant due to the presence of lead in the package.
Sign in to ask questions about the Analog Devices LTC1605CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605CSW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1605CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
